Multicomp SS32

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS32.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-15.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp SS32 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
SCHOTTKY RECTIFIER, 3A, 20V, DO-214AB
20V 100A 500μA 3A Single Diode DO-214-AB
Schottky Diode, 3A, 20V, Smc; Repetitive Peak Reverse Voltage:20V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Forward Voltage Max:550Mv; Forward Surge Current:80A Rohs Compliant: Yes |Multicomp Pro SS32+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS32+
  • SS32.