Multicomp SS310

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS310.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-4.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp SS310 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
100V 100A 600μA 3A Single Diode DO-214-AB SMD mount
SCHOTTKY RECTIFIER, 3A, 100V, DO-214AB
Surface Mount Schottky Rectifier
Schottky Diode, 3A, 100V, Smc, Full Reel; Repetitive Peak Reverse Voltage:100V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Forward Voltage Max:850Mv; Product Range:- Rohs Compliant: Yes |Multicomp Pro SS310+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS310+
  • SS310.