What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp SPC9694

SSR, PANEL MOUNT, 200VDC, 32VDC, 7A; Con; Control Voltage Range: 3VDC to 32VDC; Operating
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC9694. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC9694.

Newark

Datasheet1 page13 years ago

Descriptions

Descriptions of Multicomp SPC9694 provided by its distributors.

SSR, PANEL MOUNT, 200VDC, 32VDC, 7A; Con; Control Voltage Range:3VDC to 32VDC; Operating
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:7A; Control Voltage Max:32V; Control Voltage Min:3V; Leaded Process Compatible:No; Output Current:7A; Output Device:SCR; Output Type:SCR ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]