Multicomp SPC15404

Conn D-Subminiature SKT 25 POS 2.77mm Crimp ST Panel Mount 25 Terminal 1 Port
$ 2.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15404.

IHS

Datasheet2 pages14 years ago

element14

Newark

Inventory History

3 month trend:
-1.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp SPC15404 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.77mm Crimp ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking, Receptacle
2 Nylon 5A gold panel mount 53.04mm(Length)*17.9mm(height)
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:25; D Sub Shell Size:DB; Gender:Receptacle; Contact Termination:Crimp; Connector Body Material:Metal; Body Material:Steel; Body Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]