Multicomp S3MB

Diode Standard Recovery Rectifier 3A 2-Pin DO-214AA
$ 0.09
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp S3MB.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Multicomp S3MB provided by its distributors.

Diode Standard Recovery Rectifier 3A 2-Pin DO-214AA
Avnet Japan
RECTIFIER, SINGLE, 3A, 1KV, DO-214AA
Rectifier, Single, 3A, 1Kv, Do-214Aa; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:100A; No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro S3MB+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3MB+