Multicomp S3M

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
$ 0.147
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp S3M.

IHS

Datasheet3 pages7 years ago
Datasheet5 pages19 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-34.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp S3M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
RECTIFIER, SINGLE, 3A, 1KV, DO-214AB
Standard Recovery Rectifier 3A 2-Pin DO-214AB
Avnet Japan
Rectifier, Single, 3A, 1Kv, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1.1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:100A; Rohs Compliant: Yes |Multicomp Pro S3M+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3M+