Multicomp RS3B

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RS3B.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-9.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp RS3B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
RECTIFIER, SINGLE, 3A, 100V, DO-214AB
Standard Recovery Rectifier 3A 2-Pin DO-214AB
Avnet Japan
Rectifier, Single, 3A, 100V, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:150Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro RS3B+
RECTIFIER, SINGLE, 3A, 100V, DO-214AB; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Max:150°C; Diode Case Style:DO-214AB; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Alternate Case Style:DO-214AB; Current If Vf:3A; Current Ifsm:100A; Current Ir Max:5µA; Diode Type:Fast Recovery; External Depth:6.22mm; External Length / Height:2.62mm; External Width:7.11mm; Flammability Rating:UL94V-0; Forward Current If Max:3A; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Peak Forward Current:3A; Reverse Recovery Time trr Typ:150ns; Reverse Voltage Vr Max:1.3V; SMD Marking:RS3B; Termination Type:Surface Mount Device; Weight:0.00025kg

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3B+