Multicomp R13-548CL-05-BR

Pb Sw, (On)-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548CL-05-BR
$ 2.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp R13-548CL-05-BR.

IHS

Datasheet2 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-67.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp R13-548CL-05-BR provided by its distributors.

Pb Sw, (On)-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548CL-05-BR
Pushbutton Switch
SWITCH, PUSH BUTTON, SPST, MOM, RED; Product Range: -; Contact Configuration: SPST; Switch Operation: (On)-Off; Contact Current Max: 3A; Contact Voltage AC Nom: 125V; Illumination Colour: Red; Contact Voltage DC Nom: 14V; Switc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]