Multicomp R13-548CL-05-BG

Pb Sw, (On)-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548CL-05-BG
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp R13-548CL-05-BG.

IHS

Datasheet2 pages14 years ago

Newark

element14

Inventory History

3 month trend:
-4.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp R13-548CL-05-BG provided by its distributors.

Pb Sw, (On)-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548CL-05-BG
Pushbutton Switch
SWITCH, PUSH BUTTON, SPST, MOM, GREEN; Product Range: -; Contact Configuration: SPST; Switch Operation: (On)-Off; Contact Current Max: 3A; Contact Voltage AC Nom: 125V; Illumination Colour: Green; Contact Voltage DC Nom: 14V; S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]