Multicomp PSG90397

Cable Assembly Round 0.305m 19 POS HDMI to 2(19 POS HDMI) PL-2(RCP)
$ 7.9
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-19.61%

Supply Chain

Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp PSG90397 provided by its distributors.

Cable Assembly Round 0.305m 19 POS HDMI to 2(19 POS HDMI) PL-2(RCP)
Avnet Japan
ADAP CABLE, HDMI PLUG-2X RCPT, 19WAY, 8";
Cable Assembly
Hdmi To 2X Hdmi Adapter; Inter Series Connector A:Hdmi; Convert From Positions:1Positions; Convert From Gender:Plug; Inter Series Connector B:Hdmi; Convert To Positions:2Positions; Convert To Gender:Receptacle; Product Range:- Rohs Compliant: Yes |Multicomp Pro PSG90397

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSG90397.