Multicomp MP-26-06L-TGG

Conn Rf/Coax Smc Coaxial Right Angle Pl; |Multicomp Pro MP-26-06L-TGG
$ 9.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP-26-06L-TGG.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp MP-26-06L-TGG provided by its distributors.

Conn Rf/Coax Smc Coaxial Right Angle Pl; |Multicomp Pro MP-26-06L-TGG
RF SMC Connector
RF COAXIAL, SMC, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG174; Contact Material: Beryllium Copper; Cont

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]