Multicomp MMSZ5232B

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MMSZ5232B.

IHS

Datasheet3 pages9 years ago

Farnell

Inventory History

3 month trend:
-96.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MMSZ5232B provided by its distributors.

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123
Avnet Japan
ZENER DIODE, 0.5W, 5.6V, SOD-123
Zener Diode, 0.5W, 5.6V, Sod-123; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-123; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MMSZ5232B+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5232B+