Multicomp MMSZ5232B-7-F

Zener Single Diode, 5.6 V, 500 mW, SOD-123, 2 Pins, 150 C, Surface Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MMSZ5232B-7-F.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Multicomp MMSZ5232B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MMSZ5232B-7-F provided by its distributors.

Zener Single Diode, 5.6 V, 500 mW, SOD-123, 2 Pins, 150 C, Surface Mount
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 5.6V, 500mW, SOD-123; Zener Voltage Nom: 5.6V; Power Dissipation: 500mW; Diode Case Style: SOD-123; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Diode Mounting: Surface Mount; Product R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5232B7F