What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCTA250/30

TRANSFORMER, TOROIDAL, 2 X 30V, 250VA; Power Rating: 250VA; Secondary Voltages: 2 x 30V; Secondary Current Nom:...
$ 80.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTA250/30.

Newark

Datasheet10 pages12 years ago
Datasheet7 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MCTA250/30 provided by its distributors.

TRANSFORMER, TOROIDAL, 2 X 30V, 250VA; Power Rating:250VA; Secondary Voltages:2 x 30V; Secondary Current Nom:4.17A; Transformer Mounting:Panel; Primary Voltages:115V, 230V; Product Range:MCTA Series; SVHC:No SVHC (27-Jun
Toroidal Transformer; Power Rating:250Va; Secondary Voltages:2 X 30V; Winding Type:Dual Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Outer Diameter:119.5Mm Rohs Compliant: Yes |Multicomp Pro MCTA250/30

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]