Multicomp MCS8Y15D16NS30DWW

Led Bulb, Bay15D, Warm White, 700Mw; |Multicomp Pro MCS8Y15D16NS30DWW
$ 3.78
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCS8Y15D16NS30DWW.

element14 APAC

Datasheet3 pages11 years ago

Newark

Supply Chain

Introduction Date2008-04-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Multicomp MCS8Y15D16NS30DWW provided by its distributors.

Led Bulb, Bay15D, Warm White, 700Mw; |Multicomp Pro MCS8Y15D16NS30DWW
LED Modules Uni-Color White
LED BULB, BAY15D, WARM WHITE, 700mW; Lamp Base Type:BAY15d; LED Color:Warm White; Bulb Size:-; Power Rating:700mW; Wavelength Typ:590nm; Luminous Intensity:-; Average Bulb Life:30000h; Supply Voltage: 79T1311

Images

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]