What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCPS-5-210-PLBG-SW

Pushbutton Switch
$ 0.349
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPS-5-210-PLBG-SW.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp MCPS-5-210-PLBG-SW provided by its distributors.

Pushbutton Switch
Pb Switch, Dpst, Grn, 250V, Quickconnect; Product Range:-; Contact Configuration:Dpst; Switch Operation:On-Off; Contact Current Max:16A; Contact Voltage Ac Nom:250V; Illumination Colour:Green; Contact Voltage Dc Nom:-; Switch Rohs Compliant: Yes |Multicomp Pro MCPS-5-210-PLBG-SW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]