What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCKSL60D20-L

Relay SSR 15mA 10V DC-IN 20A 60V DC-OUT 4-Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCKSL60D20-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCKSL60D20-L.

Newark

Datasheet2 pages8 years ago

CAD Models

Download Multicomp MCKSL60D20-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp MCKSL60D20-L provided by its distributors.

Relay SSR 15mA 10V DC-IN 20A 60V DC-OUT 4-Pin
Avnet Japan
Solid State Relay, 3Vdc-10Vdc, Th; Contact Configuration:-; Load Current:20A; Operating Voltage Max:60Vdc; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:-; Operating Voltage Min:0Vdc; Control Voltage Min:3Vdc Rohs Compliant: Yes |Multicomp Pro MCKSL60D20-L

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCKSL60D20L