What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCKSID240LD25

Relay SSR 50mA 15V DC-IN 40A 280V DC-OUT 8-Pin
$ 49.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCKSID240LD25.

Newark

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCKSID240LD25 provided by its distributors.

Relay SSR 50mA 15V DC-IN 40A 280V DC-OUT 8-Pin
Avnet Japan
SOLID STATE RELAY, 40A, 4-15VDC, PANEL;
Solid State Relay, 4-15Vdc, 40A, Panel; Contact Configuration:-; Load Current:40A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Multicomp Pro MCKSID240LD25

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]