Multicomp MCIPTG33K-V

Switch Tactile N.O. SPST Oval Button Solder 12VDC 160gf SMD
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MCIPTG33K-V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCIPTG33K-V.

Farnell

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MCIPTG33K-V provided by its distributors.

Switch Tactile N.O. SPST Oval Button Solder 12VDC 160gf SMD
Avnet Japan
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight
Switch, 2.8X3.8Mm Vertical Push; Product Range:Mcipt Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Oval Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions (L X W):3.8Mm X Rohs Compliant: Yes |Multicomp Pro MCIPTG33K-V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]