Multicomp MCFT000004

Inductor RF Chip Thin Film 0.0047uH 0.1nH 500MHz 13Q-Factor Ceramic 0.32A 0.65Ohm DCR 0402 T/R
$ 0.044
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT000004.

Newark

Datasheet4 pages17 years ago

element14

Inventory History

3 month trend:
-2.82%

Related Parts

Inductor RF Thin Film 0.0047uH 0.1nH 500MHz 13Q-FactorCeramic 0.32A 0.65Ohm DCR 0402 T/R
General Purpose Inductor, 0.0047uH, 2.1277%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHKQ0603S5N1C-T
General Purpose Inductor, 0.0051uH, 3.922%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0051uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Multicomp MCFT000004 provided by its distributors.

Inductor RF Chip Thin Film 0.0047uH 0.1nH 500MHz 13Q-Factor Ceramic 0.32A 0.65Ohm DCR 0402 T/R
500MHz 5GHz 13 4.7nH 650mΩ 0402 SMD mount 1mm(width)
INDUCTOR, 4.7NH, 0402; Inductance: 4.7nH; Product Range: MCFT Series; DC Current Rating: 320mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.65ohm; Inductance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]