Multicomp MCDTSA6-2N

Tactile Sw, Round Button, Side Actuated; |Multicomp Pro MCDTSA6-2N
$ 0.134
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDTSA6-2N.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
+24.93%

CAD Models

Download Multicomp MCDTSA6-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MCDTSA6-2N provided by its distributors.

Tactile Sw, Round Button, Side Actuated; |Multicomp Pro MCDTSA6-2N
SPST SPST 1.57N Bracket mounting,Through hole mounting 8.5mm*6.55mm*7.85mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle
TACTILE SWITCH, R/A, 3.85MM 160G; Product Range: MCDTSA-6 Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; Switch

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]