Multicomp MC33296

CLIP 004; SVHC: No SVHC (20-Jun-2011); Height: 8.5mm; Length: 37.5mm; Mounting Type: Clip; Package / Case: clip 4 for...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC33296. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33296.

Newark

Datasheet2 pages13 years ago
Datasheet1 page17 years ago

element14

Descriptions

Descriptions of Multicomp MC33296 provided by its distributors.

CLIP 004; SVHC:No SVHC (20-Jun-2011); Height:8.5mm; Length:37.5mm; Mounting Type:Clip; Package / Case:clip 4 for HHS2001 and HHS2002
Clip; Length:37.3mm; Clip Style:Mounting Clip; For Use With:Heat Sinks (MC33263, MC33264); Overall Length:37.3mm ;RoHS Compliant: Yes
CLIP 004; Fixing Type: Clip; For Use With: Heat Sinks (MC33263, MC33264); External Length: 37.3mm; External Width: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Height - Imperial: 0.33"; External Height - Metric: 8.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]