What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC32668

Fan Finger Guard, Grille, Steel - Wire Form, 115mm Axial Fans, 104.8 mm, Bright Nickel Chrome
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC32668.

Newark

Datasheet1 page10 years ago
Datasheet1 page13 years ago

Farnell

element14

Inventory History

3 month trend:
-55.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Multicomp MC32668 provided by its distributors.

Fan Finger Guard, Grille, Steel - Wire Form, 115mm Axial Fans, 104.8 mm, Bright Nickel Chrome
FINGER GUARD, STEEL, 120MM; For Use With: 120mm Axial Fans; Fan Frame Size: 120mm; Fixing Centres: 104.8mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Fan Size: 120mm
FINGER GUARD; Fan Guard Type:Steel - Wire Form; For Use With:115mm Axial Fans; Fixing Centers:104.8mm; Color / Finish:Bright Nickel Chrome; Product Range:Multicomp Pro Fan Guards; Accessory Type:Finger Guard; External De
Finger Guard; Para Usar Con:Ventiladores Axiales 120 Mm; Tamaño Del Marco Del Ventilador:120Mm; Fixing Centers:104.8Mm; Dedal, Material:Steel; Altura Externa:115.6Mm; Anchura Externa:115.6Mm; Material:Steel; Profundidad Externa:5.5Mm |Multicomp Pro MC32668

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC32668.