What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MC002358

MC002358; Solid State Relays & Contactors
$ 133.48
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC002358.

Newark

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC002358 provided by its distributors.

MC002358;Solid State Relays & Contactors
Avnet Japan
Ssr, 4Vdc-32Vdc, 100A, Panel; Contact Configuration:-; Load Current:100A; Operating Voltage Max:100Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:0Vdc; Control Voltage Min:4Vdc Rohs Compliant: Yes |Multicomp Pro MC002358

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]