Multicomp MBRF3045CT

Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB
$ 0.299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBRF3045CT.

element14 APAC

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MBRF3045CT provided by its distributors.

Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB
Schottky Rectifier, 30A, 45V, Ito-220Ab; |Multicomp Pro MBRF3045CT
SCHOTTKY RECTIFIER, 30A, 45V, ITO-220AB; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: ITO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF3045CT.