Multicomp MBRF20200CT

Diode Schottky 20A 3-Pin ITO-220AB
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MBRF20200CT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBRF20200CT.

Farnell

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-32.05%

Descriptions

Descriptions of Multicomp MBRF20200CT provided by its distributors.

Diode Schottky 20A 3-Pin ITO-220AB
Avnet Japan
Schottky Rectifier, 20A, 200V, Ito-220Ab; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:Ito-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:1.05V; Rohs Compliant: Yes |Multicomp Pro MBRF20200CT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]