What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MBR20100CT

Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB

$ 0.263
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBR20100CT.

Newark

Datasheet3 pages9 years ago
Datasheet4 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-93.11%

Descriptions

Descriptions of Multicomp MBR20100CT provided by its distributors.

Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB
Schottky Rectifier, 20A, 100V, To-220Ab; |Multicomp Pro MBR20100CT
100V 150A 20μA 20A 1Pair Common Cathode TO-220
DIODE, SCHOTTKY, 20A, 100V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 95

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR20100CT.