Multicomp MBR1640CT

SCHOTTKY DIODE, 16A, 40V, TO-220AB; Diod; Diode Type: Schottky; Configuration: Dual Common Cathode;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MBR1640CT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBR1640CT.

element14 APAC

Datasheet3 pages15 years ago

Newark

Descriptions

Descriptions of Multicomp MBR1640CT provided by its distributors.

SCHOTTKY DIODE, 16A, 40V, TO-220AB; Diod; Diode Type:Schottky; Configuration:Dual Common Cathode;
Diode Schottky 40V 8A 3-Pin(3+Tab) TO-220AB
SCHOTTKY RECTIFIER, 16A, 40V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 7

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1640CT.