Multicomp MBR16100

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC
$ 0.407
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBR16100.

IHS

Datasheet4 pages15 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MBR16100 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 100V V(RRM), Silicon, TO-220AC
Schottky Diode 100V 16A 2-Pin(2+Tab) TO-220AC
SCHOTTKY RECTIFIER, 10A, 100V, TO-220AC
Schottky Rectifier, 10A, 100V, To-220Ac; Repetitive Peak Reverse Voltage:100V; Average Forward Current:16A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:3Pins; Forward Voltage Max:850Mv; Product Range:- Rohs Compliant: Yes |Multicomp Pro MBR16100+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR16100+