Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MBR10100+

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC,
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBR10100+.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-14.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp MBR10100+ provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC,
100V 150A 100nA 10A Freestanding TO-220 Flange mounting,Through hole mounting
SCHOTTKY DIODE, 10A, 100V, TO-220A; Repetitive Peak Reverse Voltage:100V; Average Forward Current:10A; Diode Configuration:Single; Diode Case Style:TO-220AC; No. of Pins:2Pins; Forward Voltage Max:850mV; Forward Surge Cu
Schottky Diode, 10A, 100V, To-220A; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:100V; Corriente Directa If(Av):10A; Estilo De La Carcasa Del Diodo:To-220Ac; Núm. De Contactos:2; Tensión Directa Vf Máx.:850Mv |Multicomp Pro MBR10100

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR10100
  • MBR10100.