Multicomp MB6S

Diode Rectifier Bridge Single 600V 0.8A 4-Pin SMD
$ 0.125
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MB6S.

IHS

Datasheet3 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-45.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp MB6S provided by its distributors.

Diode Rectifier Bridge Single 600V 0.8A 4-Pin SMD
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon
600V 30A 5μA 800mA Rectifier bridge SMD SMD mount
BRIDGE RECTIFIER, 0.8A, 600V, MBS;
BRIDGE RECTIFIER, 0.8A, 600V, MBS; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 800mA; Bridge Rectifier Case Style: -; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Operat

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]