Multicomp G17082UG

Case, 19", Abs, 2U, Grey; Available Until Stocks Are Exhausted Alternative Available |Multicomp Pro G17082UG
$ 28.19

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp G17082UG provided by its distributors.

Case, 19", Abs, 2U, Grey; Available Until Stocks Are Exhausted Alternative Available |Multicomp Pro G17082UG
CASE, 19", ABS, 2U, GREY; Rack U Height: 2U; Enclosure Material: ABS; Cabinet Style: Rack Mount; External Height - Metric: 86mm; External Width - Metric: 431mm; Exte; Available until stocks are exhausted Alternative available
19-inch Rack Mount Case ABS Gray 2U Height
Avnet Japan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]