Multicomp FR601G

DIODE, FAST, 6A, 50V; Diode Type: Fast Recovery; Voltage, Vrrm: 50V; Current, If AV: 6A; Current, Ifsm: 250A; Time,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FR601G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FR601G.

Farnell

Datasheet5 pages19 years ago

Descriptions

Descriptions of Multicomp FR601G provided by its distributors.

DIODE, FAST, 6A, 50V; Diode Type:Fast Recovery; Voltage, Vrrm:50V; Current, If AV:6A; Current, Ifsm:250A; Time, trr Typ:150ns; Voltage, Vf Max:1.3V; Temperature, Tj Max:150°C; Termination Type:Axial Leaded; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]