Multicomp FCS

Lamp, Incandescent, G6.35, 24V, 150W
Production

Price and Stock

DistributorSKUMinPkg
QuestFCS0
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp FCS.

element14 APAC

Datasheet1 page13 years ago

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp FCS provided by its distributors.

LAMP, INCANDESCENT, G6.35, 24V, 150W
LAMP, INCAND, G6.35, 24V, 150W; Supply Voltage:24V; Base Type:G6.35; Power Rating:150W; Average Bulb Life:50h; Lead Style:G6.35; Length:50mm; Luminous Intensity (MSCP):4500lm; Lens Style:Tubular, 13.5mm; Voltage Rating:24V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]