Multicomp ES3DB

Super-Fast Recovery Rectifier 3A 2-Pin DO-214AA
$ 0.168
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ES3DB.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Descriptions

Descriptions of Multicomp ES3DB provided by its distributors.

Super-Fast Recovery Rectifier 3A 2-Pin DO-214AA
Avnet Japan
RECTIFIER, SINGLE, 3A, 100V, DO-214AA
Rectifier, Single, 3A, 100V, Do-214Aa; Repetitive Peak Reverse Voltage:200V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:950Mv; Reverse Recovery Time:35Ns; Forward Surge Current:100A; No. Of Pins:2 Pinrohs Compliant: Yes |Multicomp Pro ES3DB+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3DB+