Multicomp ES3B

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
$ 0.168
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ES3B.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-22.10%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.288
$ 0.288
Stock
25,112
3,020
3,020
Authorized Distributors
1
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
-
-
Forward Voltage
950 mV
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp ES3B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
100V 100A 35ns 5μA 3A Single Diode DO-214-AB SMD mount 8.13mm*6.22mm*2.62mm
Super-Fast Recovery Rectifier 3A 2-Pin DO-214AB
Avnet Japan
RECTIFIER, SINGLE, 3A, 50V, DO-214AB
Rectifier, Single, 3A, 50V, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:950Mv; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro ES3B+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3B+