TRANSISTOR, NPN, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency ft:-; Power Dissipation Pd:100W; DC Collector Current:10A; DC Current Gain hFE:30hFE; Transistor Case Style:TO
TRANSISTOR, NPN TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transistor Case Style: TO-3; No. of Pins: 2Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Av Current Ic: 10A; Collector Emitter Saturation Vo