What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp ABT-430-RC

Audio Indicator Transducer Piezo 1 to 30Vp-p 3mA Pin Through Hole
$ 0.42

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-0.13%

Descriptions

Descriptions of Multicomp ABT-430-RC provided by its distributors.

Audio Indicator Transducer Piezo 1 to 30Vp-p 3mA Pin Through Hole
Avnet Japan
PIEZO TRANSDUCER, 9V, 0.03A, 85DB; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: 1V; Supply Voltage Max: 30V; Operating Current Max: 3mA; Sound Level SPL: 85dB; Sound Level Distance: 10cm; Resonant Frequency: 4kHz;
PIEZO TRANSDUCER, 9V, 0.03A, 85DB; Tones:Continuous; Sound Pressure Level (SPL):85dB; Resonant Frequency:4kHz; Transducer Mounting:Through Hole; Drive Circuit:External; Capacitance:0.017µF; IP Rating:-; Operating Temperature Max:60°CRoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABT430RC