Multicomp ABMT-801-RC

Audio Indicator Audio Indicator Electromagnetic 4V 100mA Solder Pad SMD
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Multicomp ABMT-801-RC provided by its distributors.

Audio Indicator Audio Indicator Electromagnetic 4V 100mA Solder Pad SMD
Avnet Japan
Audio Signaling/Alarm Devices
AUDIO TRANSDUCER, EMECH, SMT, 5X5MM; Transducer Function: Audio Indicator; Supply Voltage Min: -; Supply Voltage Max: 4V; Current Rating: 100mA; Tones: -; Sound Level SPL: 78dB; Resonant Frequency: 4kHz; Transducer Mounting: -;
Piezo Transducer, Buzzer, 78Db; Tones:Continuous; Sound Pressure Level (Spl):78Db; Resonant Frequency:4Khz; Transducer Mounting:Smd; Operating Temperature Min:-30°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Multicomp Pro ABMT-801-RC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]