Multicomp 7683

Lamp, Incandescent, Bi Pin, 5V, 300MW
Production

Price and Stock

DistributorSKUMinPkg
Quest76838
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 7683.

Farnell

Datasheet1 page12 years ago

element14

Newark

Supply Chain

Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Multicomp 7683 provided by its distributors.

LAMP, INCANDESCENT, BI PIN, 5V, 300MW
LAMP, INCAND, BI-PIN, 5V, 300mW; Supply Voltage:5V; Lamp Base Type:Bi Pin; Bulb Size:T-1; Power Rating:300mW; MSCP:0.05; Average Bulb Life:25000h; Bulb Length (MOL):0.38"; Current Rating:60mA; Current Rating:60mA; Lead Style:Bi-pin

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]