What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp 7001-4P4C

Conn RJ-11 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 0.125
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 7001-4P4C.

Newark

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-14.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp 7001-4P4C provided by its distributors.

Conn RJ-11 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MODULAR, PLUG, IDC, RJ11, FLAT, 4P4C; Modular Connector Type: RJ11 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 4P4C; LAN Category: -; IP Rating: -; Connector Mounting: Cable Mount; Conn
Rj11 Plug, 4 Position, 4Cont; Conector, Tipo:Rj11; Rango De Producto:-; Género:Macho; Núm. De Contactos:4; Núm. De Posiciones:4; Núm. De Puertos:1; Categoría Lan:-; Tipo De Terminación Del Contacto:Idc/Idt; Contacto, Chapado:Dorado |Multicomp Pro 7001-4P4C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]