Multicomp 4409SM-12-CP

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 4409SM-12-CP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 4409SM-12-CP.

IHS

Datasheet2 pages13 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Multicomp 4409SM-12-CP provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle
; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:12; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:4409SM; Connector Mounting:PC Board; Operating Temp. Max:105°C ;RoHS Compliant: Yes
SOCKET, SMD, 12WAY; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:C
SOCKET, SMD, 12WAY; Connector Type:IDC; Gender:Socket; Ways, No. of:12; Lead Spacing:1.27mm; Termination Method:Surface Mount; Contact Material:Copper Alloy; Series:4409SM; Contact Plating:Selective Plating; Rows, No. of:2; Current Rating:1A; Flammability Rating:UL 94V-0; Material:High Temperature Plastic; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Row Pitch:2.54mm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:30V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]