Multicomp 2W10MG

Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
$ 0.253
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2W10MG.

IHS

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+33.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp 2W10MG provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case WOBM
60A 10μA 2A CASE WOBM
桥式整流器, 100V, 2A, WOBM;
BRIDGE RECTIFIER, 1000V, 2A, WOBM; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 2A; Bridge Rectifier Case Style: Through Hole; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]