Multicomp 2N2222A

1V@ 50mA, 500mA NPN 1.2W 6V 10nA 75V 40V 800mA TO-18 Through hole mounting 5.33mm(height)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N2222A.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Newark

Inventory History

3 month trend:
-35.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp 2N2222A provided by its distributors.

1V@ 50mA,500mA NPN 1.2W 6V 10nA 75V 40V 800mA TO-18 Through hole mounting 5.33mm(height)
Transistor, Npn, 40V, 0.8A, To-18; |Multicomp Pro 2N2222A.
Transistor; Transistor Type:Bipolar; Tra; Available until stocks are exhausted Alternatives available
TRANSISTOR, NPN, 40V, 0.8A, TO-18; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 1.2W; DC Collector Current: 800mA; DC Current Gain hFE: 30hFE; Transi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2222A.