Multicomp 2N2102

Transistor GP BJT NPN 65V 1A 3-Pin TO-39
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N2102.

Newark

Datasheet2 pages14 years ago

element14

Inventory History

3 month trend:
-50.02%

Descriptions

Descriptions of Multicomp 2N2102 provided by its distributors.

Transistor GP BJT NPN 65V 1A 3-Pin TO-39
Avnet Japan
TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 800mW; DC Collector Current: 1A; Available until stocks are exhausted Alternative available
Bipolar Transistor, Npn, 65V, To-39; Transistor Polarity:Npn; Collector Emitter Voltage Max:65V; Continuous Collector Current:1A; Power Dissipation:800Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Multicomp Pro 2N2102

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2102.