What’s new: Find the right parts faster with our redesigned experience

Learn more

Muller BW 40.18

Functions = Time Counter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 999999.9 h / Operating...

Submit Request for Quote

Unfortunately we do not know of any distributors for BW 40.18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Muller BW 40.18 provided by its distributors.

Functions = Time Counter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 999999.9 h / Operating Voltage Min. VAC = 230 / Operating Voltage Max. VAC = 230 / Display Type = Analogue / Number of Digits = 7 Digits / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Termination Type = Solder Terminal, 6.3 x 0.8 mm AMP Plug-Type Connection / Character Height mm = 4.4 / Readout Accuracy = 0.01 h / Backlighting = No / Reset Method = No Reset / Panel Cut-Out Width mm = 45 / Panel Cut-Out Height mm = 45 / Protection Rating = IP50 / Protection Rating = IP54 / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 55 / Width mm = 48 / Height mm = 48 / Depth mm = 38

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • BW40.18