What’s new: Find the right parts faster with our redesigned experience

Learn more

Mueller WI-M-10-10-0

Mueller WI-M-10-10-0 Copper Wire 1x6mm² Black 3m Durable and Robust
$ 33.464
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-10-10-0.

element14 APAC

Datasheet1 page8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.60%

Descriptions

Descriptions of Mueller WI-M-10-10-0 provided by its distributors.

Mueller WI-M-10-10-0 Copper Wire 1x6mm² Black 3m Durable and Robust
Test Lead Wire 10AWG 3.048m 5mm Tinned Copper Black 1100V 45A
HOOK-UP WIRE,10 AWG, STRANDED, TC, BLACK SILICONE INS,600V
Mueller Electric WI-M-10-10-0 测试线
Mueller Electric , 250mm, , 45A
COOLFLEX45 TST LD 10 AWG 10' BK
COOLFLEX45 WIRE 10AWG 10FT.BLK
Cross-Section mm² = 6 / Cross-Section AWG AWG = 10 / Jacket Material = Silicone / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 3.1 / Standards Met = UL 758

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller