Mueller C84BC81M010

M8 4 Cond M Ra, Fm St, Blueflex
$ 42.57

Price and Stock

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of Mueller C84BC81M010 provided by its distributors.

M8 4 COND M RA, FM ST, BLUEFLEX
CBL ASSY, 4P R/A M8 PLUG-RCPT, 32.8 ; Connector Type A:90° M8 Plug; Connector Type B:M8 Receptacle; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:Blue-Flex C84BC81Uxxx Series RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller