What’s new: Find the right parts faster with our redesigned experience

Learn more

Mueller BU-4150032M1.5

Mueller Electric BU-4150032M1.5 同軸ケーブル
$ 24.38

Price and Stock

Inventory History

3 month trend:
-49.58%

Descriptions

Descriptions of Mueller BU-4150032M1.5 provided by its distributors.

Mueller Electric BU-4150032M1.5 同軸ケーブル
RS APAC
CBL ASSY, R/A SMA PLUG-PLUG, 50 OHM/4.9';
CBL ASSY, R/A SMA PLUG-PLUG, 50 OHM/4.9 ; Cable Length - Imperial:4.9ft; Cable Length - Metric:1.5m; Coaxial Cable Type:RG316; Connector Type A:SMA Right Angle Plug; Connector Type B:SMA Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150032M1.5