Mueller BU-32101-0

Connector Banana Jack to Banana Plug Brass Nickel Plated Black
$ 5.315
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-32101-0.

Master Electronics

Datasheet2 pages20 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+56.62%

Descriptions

Descriptions of Mueller BU-32101-0 provided by its distributors.

CONNECTOR BANANA JACK TO BANANA PLUG BRASS NICKEL PLATED BLACK
Mueller Electric Test connector adapter, Black, Nickel plated, Beryllium copper,Brass contact core, rated_voltage1kV, rated_current15A, Male plug to female socket
Connector A = Banana Plug / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Banana Socket / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Rated Current A = 20 / Insulation Material = Polyamide (PA) / Colour = Black / Overall Length mm = 66

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller